TE Connectivity 5747100-9 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Thermoplastic |
| Number of Positions | 37 |
| Plating | Copper |
| Series | AMPLIMITE HD-20 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747100-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.