TE Connectivity 5747223-3 technical specifications.
| Color | Clear |
| Depth | 4.74mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.99mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747223-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.