TE Connectivity 5747307-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Series | AMPLIMITE HDF-20 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747307-2 to view detailed technical specifications.
No datasheet is available for this part.