TE Connectivity 5747404-3 technical specifications.
| Depth | 5.51mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747404-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.