15-position, 2-row right-angle D-Subminiature receptacle connector featuring shielded steel shell and black thermoplastic dielectric. Contacts are gold/tin plated bronze, round signal type with a 0.125-inch post length, suitable for solder termination. Designed for through-hole mounting on PCBs up to 1.57mm thick, with a 0.108-inch pitch and integrated mating connector lock. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 5747813-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747813-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.