
25-position, 2-row right-angle D-Subminiature receptacle connector with solder termination. Features a metal shell, copper alloy contacts plated with gold and tin, and a 0.125-inch contact post length. Rated for 125V, with a maximum operating temperature of 105°C and a minimum of -55°C. Compliant with UL, CSA, RoHS, and ELV standards, and carries a UL94 V-0 flammability rating. Designed for through-hole mounting on PCBs up to 1.57mm thick.
TE Connectivity 5747838-4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body Plating | Copper |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 24.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Material | Copper Alloy |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 0.975inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747838-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
