15-position, 2-row right-angle receptacle with a metal body and tin plating. Features bronze contacts with gold and tin plating, a 0.125-inch contact post length, and a round contact shape. Rated for 6A, this component has a through-hole mount, a 0.108-inch pitch, and a 1.57mm PCB thickness compatibility. Includes mating connector lock and retention, with PCB mount alignment and retention. Housing is black, made of steel shell material, and is UL94 V-0 flammability rated.
TE Connectivity 57478454 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Current Rating | 6A |
| Depth | 18.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 104 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57478454 to view detailed technical specifications.
No datasheet is available for this part.