
Right-angle D-subminiature receptacle with 25 signal contacts. Features gold plated female contacts with tin lead over nickel termination, housed in a black metal shell. Designed for through-hole mounting with a 1.57mm PCB thickness compatibility and a 0.109-inch pitch. Rated for 125V and operates between -55°C and 105°C, with UL94 V-0 flammability rating.
TE Connectivity 5747846-2 technical specifications.
| Approvals | UL |
| Body/Shell Style | RECEPTACLE |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD (30) |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.8mm |
| Dielectric Material | Thermoplastic |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 53.03mm |
| Manufacturer Series | 747846 |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747846-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
