
Standard D-Subminiature connector, female, 25 positions, 2 rows, right angle mounting, through hole termination. Features gold and tin plated bronze signal contacts with a round shape and 0.125-inch post length. Metal body and shell constructed from steel with copper plating, rated for 250V AC/DC max supply voltage and 125V voltage rating. Operating temperature range from -55°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant. Includes mating connector lock and retention, with PCB mount alignment and retention.
TE Connectivity 5747846-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body Plating | Copper |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.8mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747846-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
