37-position female D-Subminiature connector with right-angle mounting and solder termination. Features a polyethylene insulator and gold-plated contacts with 30µm plating thickness. Operates within a temperature range of -55°C to 105°C and offers a dielectric withstanding voltage of 1000VAC. UL 94V-0 flammability rating.
TE Connectivity 5747847-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5747847-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.