25-position, 2-row D-Subminiature signal connector featuring right-angle, through-hole mounting for PCB applications. This connector boasts brass contacts with gold plating for reliable signal integrity, a 6A current rating, and a 125V voltage rating. Constructed with a steel shell and black metal housing, it operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Includes mating connector lock and PCB mount retention for secure connections.
TE Connectivity 5747850-6 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747850-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.