Female screwlock connector tool, zinc clear finish, featuring a 9.5mm length and 4.75mm depth. Designed for screw mounting, this assembly tool is RoHS compliant and part of the AMPLIMITE series. Packaged in bulk, it is not radiation hardened or Reach SVHC compliant.
TE Connectivity 5747877-3 technical specifications.
| Depth | 4.75mm |
| Gender | Female |
| Length | 9.5mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747877-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.