TE Connectivity 5747942-1 technical specifications.
| Features | Shielded |
| Length | 37.39mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.