TE Connectivity 5747971-3 technical specifications.
| Body Length | 12.85mm |
| ELV | Compliant |
| Finish | Zinc |
| Gender | Male |
| Length | 5.31mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747971-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.