TE Connectivity 5748270-2 technical specifications.
| Depth | 4.52mm |
| Gender | Female |
| Length | 11.94mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748270-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.