TE Connectivity 5748271-1 technical specifications.
| Depth | 4.74mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7.23mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.