15-position, female D-subminiature connector with right-angle orientation and solder termination. Features gold-plated bronze contacts on a 2.29mm pitch, housed in a black steel shell. This receptacle offers a 3.18mm contact post length and is UL94 V-0 flammability rated. Compliant with ELV and RoHS standards.
TE Connectivity 5748389-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.29mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748389-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.