50-position, 3-row D-Subminiature connector with straight, vertical PCB mounting orientation. Features shielded, through-hole termination with press-fit contact type for signal applications. Constructed with a steel shell and copper alloy contacts plated with gold and tin, offering a wide operating temperature range of -55°C to 105°C. Compliant with ELV and RoHS standards, this connector is designed for a 1.57mm PCB thickness and includes mating connector lock and PCB mount retention.
TE Connectivity 5748443-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 5.23mm |
| Contact Type | Signal |
| Depth | 18.03mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 66.93mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Copper, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748443-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.