
78-position, 4-row right-angle D-Subminiature receptacle with a 2A current rating and 125V voltage rating. Features gold-plated signal contacts with tin/nickel termination, a steel shell with tin plating, and a black metal housing. Designed for through-hole mounting with a 1.57mm PCB thickness and includes mating connector lock and PCB mount retention. Operating temperature range is -55°C to 105°C, with UL and CSA approvals, and RoHS compliance.
TE Connectivity 5748483-5 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, Steel |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Finish - Termination | Tin/Nickel |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.129inch |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67mm |
| Material | Metal, Steel |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.95inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748483-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
