
High-density D-Subminiature connector, right-angle, through-hole mount, featuring 78 signal contacts arranged in 4 rows. Contacts are made of bronze with gold plating and a 3.27mm post length. The connector has a steel shell with nickel plating and a black PBT dielectric. It operates within a temperature range of -55°C to 105°C, with a voltage rating of 125V and a flammability rating of UL94 V-0. Packaging is in trays, with 500 units per package.
TE Connectivity 5748483-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.27mm |
| Contact Type | Signal |
| Depth | 23.7mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 67mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748483-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
