TE Connectivity 5748558-3 technical specifications.
| Package/Case | Metal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748558-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.