
Female screwlock assembly tool for connector termination. Features a clear steel construction with a 12.7mm length. Designed for female connector types and mounts via screw. Supplied in bulk packaging with 500 units per package. RoHS and ELV compliant.
TE Connectivity 5748558-4 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748558-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
