High-density D-subminiature receptacle connector, featuring 44 positions across 3 rows. This straight, female connector offers a shielded steel shell with a black nylon dielectric, rated for 250V AC and operating temperatures from -55°C to 105°C. Designed for free-hanging, cable mounting with crimp termination, it supports wire/cable diameters up to 11.56mm and is RoHS compliant.
TE Connectivity 5748636-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53.03mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.