
TE Connectivity 5748678-4 technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 20.32mm |
| Lead Free | Lead Free |
| Length | 69.54mm |
| Material | ABS |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | ACRYLONITRILE BUTADIENE STYRENE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ABS |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748678-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.