
25-position, 2-row right-angle D-Subminiature receptacle with female signal contacts. Features gold and tin plated bronze contacts, a black thermoplastic insulator, and a plastic body with UL94 V-0 flammability rating. Designed for through-hole mounting with a 1.57mm PCB thickness and 2.76mm pitch. Operates within a -55°C to 105°C temperature range and has a 125V voltage rating. Includes mating connector lock and PCB mount retention.
TE Connectivity 5748901-1 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Depth | 18.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.76mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 18.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
