
68-position, 4-row vertical receptacle assembly for telecom and datacom applications. Features include a steel body and shell, bronze contacts with gold and tin plating, and a thermoplastic dielectric. Rated for 1A current and 30V AC supply voltage, with a maximum operating temperature of 105°C. This shielded connector offers through-hole mounting and solder termination, with UL94 V-0 flammability rating.
TE Connectivity 5749069-7 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.31mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 63.88mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 100V |
| Width | 8.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749069-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
