TE Connectivity 5749081-2 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Zinc, Metal |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749081-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.