68-position, 2-row right-angle cable plug with IDC termination. Features bronze signal contacts plated with gold and tin for reliable connectivity. Rated for 1A current and 30V, operating between -55°C and 105°C. Housing is black, UL94 V-0 flammability rated, and the steel shell is unshielded. Designed for round wire/cable with a 0.91mm insulation diameter and 0.05-inch pitch. RoHS and ELV compliant.
TE Connectivity 5749109-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Copper, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749109-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.