TE Connectivity 5749110-1 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Product Length (mm) | 40.11 |
| Product Depth (mm) | 14.94 |
| Product Height (mm) | 7.44 |
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Termination Method | IDT |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5749110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.