
26-position, 2-row male D-Subminiature connector with right-angle orientation for free-hanging, cable mounting. Features bronze contacts with gold and tin plating, suitable for signal applications. Housing is black polyamide with UL94 V-0 flammability rating, and the component is RoHS and ELV compliant. Maximum operating temperature is 105°C, with a voltage rating of 30V. Termination method is IDC for round wire/cable.
TE Connectivity 5749110-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
