
SCSI connector, male, straight, cable mount, featuring 20 positions and 20 signal contacts. This IDC termination connector offers a 1.27mm pitch and a 30V voltage rating. Constructed with a steel shell and thermoplastic dielectric, it boasts gold and tin contact plating for enhanced conductivity. Rated for 1A current and operating between -55°C and 105°C, this shielded connector is UL94 V-0 flammability compliant and RoHS compliant.
TE Connectivity 5749111-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 14.94mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.9mm |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Lead Free | Lead Free |
| Length | 21.06mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.