
40-position, 2-row right-angle cable plug assembly for telecom and datacom applications. Features shielded, male signal contacts with gold and tin plating over bronze, housed in black thermoplastic. Designed for free-hanging, cable mounting with IDC termination and a 0.05-inch pitch. Operates within a -55°C to 105°C temperature range, with a 30V voltage rating and UL94 V-0 flammability.
TE Connectivity 5749111-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.