
68-position, 2-row right-angle SCSI connector with IDC termination and a 0.05-inch pitch. Features gold and tin plated bronze signal contacts, a steel shell, and a thermoplastic dielectric. Rated for 30V AC and 1A, with an operating temperature range of -55°C to 105°C. This shielded, male connector is designed for cable mounting and is UL94 V-0 flammability rated.
TE Connectivity 5749111-6 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Lead Free | Lead Free |
| Length | 51.54mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 14.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749111-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
