SCSI connector, male, 100 positions, 100 contacts, right angle, cable mount, IDC termination. Features 1.27mm pitch, 0.91mm insulation diameter, and a 30V voltage rating. Constructed with bronze contacts plated in gold and tin, and a steel shell. Rated for 1A current and operates between -55°C and 105°C. Shielded design with UL94 V-0 flammability rating.
TE Connectivity 5749111-8 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Length | 71.86mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 14.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749111-8 to view detailed technical specifications.
No datasheet is available for this part.
