120-position, 2-row D-subminiature plug connector with right-angle orientation and IDC termination. Features gold-plated bronze signal contacts, a black thermoplastic dielectric, and a shielded housing for robust signal integrity. Operates within a -55°C to 105°C temperature range with a 30V AC maximum voltage rating. Designed for free-hanging, cable mounting of round wire/cable types.
TE Connectivity 5749111-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Lead Free |
| Length | 84.56mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 9.47mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749111-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.