TE Connectivity 5749195-2 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Contact Material | Bronze, Gold |
| Current Rating | 1A |
| Depth | 10.16mm |
| Height | 13.21mm |
| Length | 61.34mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Width | 35.7mm |
| Wire/Cable Diameter | 11.18mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749195-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.