TE Connectivity 5749205-1 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 68.96mm |
| Material | Zinc, Metal |
| Number of Positions | 80 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749205-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.