
8-position, 8-contact circular connector featuring a right-angle, through-hole mounting orientation. This shielded connector offers a 1A current rating and a 30V voltage rating, with gold-plated bronze contacts for reliable mating. The thermoplastic housing is black, UL94 V-0 flammability rated, and designed for a single port. Operating across a temperature range of -55°C to 105°C, this RoHS-compliant component is supplied in a tube.
TE Connectivity 5749232-1 technical specifications.
| Approvals | CSA |
| Body Material | Plastic |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 12.84mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 12.84mm |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Thermoplastic |
| Shell Plating | Tin |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.