Female D-Subminiature connector with 15 positions and 2 rows, featuring a straight, free-hanging, cable mount orientation. This shielded connector boasts a steel shell with a black metal package/case and black housing, utilizing copper and tin plating on its signal contacts. Designed for a wide operating temperature range of -55°C to 105°C, it supports a maximum AC voltage rating of 250V and is RoHS compliant. The nylon dielectric material and UL94 V-0 flammability rating ensure robust performance.
TE Connectivity 5749246-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.