4-position, right-angle circular connector with a female gender and four terminals. Features gold-plated copper alloy contacts with a gold mating finish and tin plating. Rated for 1A current and 30V DC, operating between -55°C and 105°C. Shielded thermoplastic housing in black, with a solder termination and through-hole mounting. Compliant with RoHS, ELV, CSA, and UL94 V-0 flammability rating.
TE Connectivity 5749264-1 technical specifications.
| Approvals | CSA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 12.83mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.83mm |
| Housing Color | Black |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749264-1 to view detailed technical specifications.
No datasheet is available for this part.