
15-position, female D-subminiature connector with solder termination. Features gold-plated bronze signal contacts and a nickel-plated steel shell. Rated for 2A maximum current and 250V AC maximum voltage, operating between -55°C and 105°C. This RoHS compliant receptacle has a UL94 V-0 flammability rating and mounts vertically through a PCB.
TE Connectivity 5749374-1 technical specifications.
| Approvals | UL |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.28mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
