
High-density D-Subminiature connector, male, 62 positions, 3 rows, right-angle through-hole mount. Features gold and tin plated bronze signal contacts with a 0.125-inch post length, rated for 2A current and 250V AC. Metal shell with nickel plating and black housing, offering mating alignment, connector lock, and retention. Operating temperature range of -55°C to 105°C, with UL and RoHS compliance.
TE Connectivity 5749639-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 21.06mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Length | 69.4mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.4mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
