
SCSI connector, right-angle, 40 positions, 40 contacts, 1.27mm pitch, IDC termination. Features gold-plated bronze signal contacts, a 1A current rating, and a 30V voltage rating. Designed for cable mounting with a black housing and shielded construction. Operates within a temperature range of -55°C to 105°C.
TE Connectivity 5749699-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Lead Free |
| Length | 33.76mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749699-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
