TE Connectivity 5749914-1 technical specifications.
| Package/Case | 120 |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Plastic, Polypropylene |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® Quik-Snap |
| Shell Material | Polypropylene |
| Shell Size | E |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749914-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.