TE Connectivity 5749925-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | -0.91mm |
| Mating Connector Lock | No (Without) |
| Mount | Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749925-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.