
TE Connectivity 5750078-1 technical specifications.
| Package/Case | 120 |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Polypropylene |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE Quik-Snap |
| Shell Material | Polypropylene |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.68mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.