
TE Connectivity 5750100-1 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Depth | 48.97mm |
| ELV | Compliant |
| Height | 17.78mm |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Material | Polypropylene |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polypropylene |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE Quik-Snap |
| Shell Material | Polypropylene |
| Shell Size | E |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
