Six-position, female circular connector with straight, through-hole mounting. Features gold-plated bronze contacts for reliable mating and a brass shell with tin plating. Rated for 30V DC and 1A current, with a maximum operating temperature of 105°C. The black plastic body is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5750131-2 technical specifications.
| Body Material | Plastic |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.08mm |
| Housing Color | Black |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.