
Four-position, straight, female miniature circular DIN connector with solder termination. Features gold-plated bronze contacts for reliable mating, a black polyester housing, and a UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C, with a DC rated voltage of 30V. Designed for through-hole PCB mounting with vertical orientation and a tail length of 3.18mm.
TE Connectivity 5750315-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.08mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750315-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
