Shielded miniature circular DIN receptacle with 4 positions and 4 contacts. Features straight, through-hole mounting with a solder termination. Contact material is bronze with gold plating, and the shell is brass. Operating temperature range is -55°C to 105°C, with a 30V voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 5750317-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.